8 ns MOSFET

结果: 514
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Vishay Semiconductors MOSFET N-CHANNEL 40-V (D-S) 175C MOSFET 1,901库存量
¥15.2211
¥9.4242
¥6.1811
¥4.859
最低: 1
倍数: 1
最大: 3,000
Si SMD/SMT PowerPAK-SO-8L N-Channel 1 Channel 40 V 58 A 6.3 mOhms 20 V 2.5 V 36 nC - 55 C + 175 C 48 W Enhancement
Vishay Semiconductors MOSFET 30V Vds 20V Vgs TSOP-6
348,199库存量
剪切带
¥5.7856
¥2.599
¥2.2826
¥1.7289
卷轴
¥1.3221
最低: 1
倍数: 1
: 3,000
Si SMD/SMT TSOP-6 N-Channel 1 Channel 30 V 8 A 26 mOhms 20 V 2.5 V 4.2 nC - 55 C + 150 C 3.6 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET 80V 4.8mOhm@10V 60A N-Ch MV T-FET 12,005库存量
剪切带
¥32.092
¥16.2946
¥14.7239
¥12.0797
卷轴
¥11.413
最低: 1
倍数: 1
最大: 3,000
: 3,000
Si SMD/SMT PowerPAK-SO-8 N-Channel 1 Channel 80 V 60 A 4.8 mOhms 20 V 1.2 V 60 nC - 55 C + 150 C 104 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET Dual P-Chnl 30-V D-S AEC-Q101 Qualified
31,278库存量
剪切带
¥20.9276
¥10.0909
¥9.0965
¥7.232
¥7.0173
卷轴
¥6.2376
最低: 1
倍数: 1
: 2,500
Si SMD/SMT SOIC-8 P-Channel 2 Channel 30 V 7.5 A 28 mOhms 20 V 2.5 V 30 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET 60V 8A 39W AEC-Q101 Qualified
67,378库存量
剪切带
¥16.2155
¥7.7518
¥6.9269
¥5.4805
¥5.1867
卷轴
¥4.4635
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 8 A 36 mOhms 20 V 2.5 V 13 nC - 55 C + 175 C 39 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFET SOT23 P-CH 30V 4.2A
131,011库存量
剪切带
¥7.8535
¥3.5821
¥3.164
¥2.4182
卷轴
¥1.7967
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 5.9 A 45 mOhms 20 V 2.5 V 7 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET 150V Vds 20V Vgs PowerPAK SO-8L 113,336库存量
剪切带
¥17.6958
¥8.5993
¥7.6501
¥6.0681
¥5.7743
卷轴
¥4.9833
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 150 V 24.5 A 35.5 mOhms 20 V 2.5 V 14 nC - 55 C + 175 C 55 W Enhancement PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET N-CHANNEL 60V
29,729库存量
剪切带
¥16.2155
¥7.7518
¥6.9269
¥5.4805
¥5.1867
卷轴
¥4.4635
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 60 V 8 A 36 mOhms 20 V 2.5 V 13 nC - 55 C + 175 C 39 W Enhancement TrenchFET Reel, Cut Tape
STMicroelectronics MOSFET N-channel 100 V, 17 mOhm typ., 8 A STripFET F7 Power MOSFET in a PowerFLAT 3.3x3 38,107库存量
剪切带
¥12.656
¥5.9438
¥5.2884
¥4.1358
卷轴
¥3.955
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 35 A 17 mOhms 20 V 2.5 V 25 nC - 55 C + 150 C 50 W Enhancement STripFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET 30V Vds +/-12V Vgs AEC-Q101 Qualified 201,440库存量
剪切带
¥7.6049
¥3.4917
¥3.0849
¥2.3617
卷轴
¥1.8306
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-363-6 N-Channel 1 Channel 30 V 1.7 A 45 mOhms 12 V 600 mV 5.2 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
onsemi MOSFET -20V P-Channel 2.5V PowerTrench MOSFET 141,213库存量
剪切带
¥8.6897
¥4.4974
¥3.0849
¥2.5764
¥2.1357
卷轴
¥1.808
最低: 1
倍数: 1
最大: 3,000
: 3,000
Si SMD/SMT SSOT-6 P-Channel 1 Channel 20 V 5.8 A 30 mOhms 12 V 1.5 V 23 nC - 55 C + 150 C 1.6 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET -30V Vds; +/-25V Vgs PowerPAK 1212-8SH 45,416库存量
剪切带
¥12.5769
¥5.9099
¥5.2545
¥4.1132
卷轴
¥3.2657
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8SH-8 P-Channel 1 Channel 30 V 35 A 7.2 mOhms 25 V 2.5 V 102 nC - 55 C + 150 C 52 W Enhancement TrenchFET; PowerPAK Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET P-Channel 30V AEC-Q101 Qualified
142,903库存量
剪切带
¥8.3507
¥5.9325
¥5.8195
卷轴
¥5.8195
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-23-3 P-Channel 1 Channel 30 V 2.5 A 170 mOhms 20 V 2.5 V 4.5 nC - 55 C + 175 C 1.9 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
IXYS MOSFET TO264 150V 400A N-CH 4CLASS 1,497库存量
¥575.3734
¥471.6507
最低: 1
倍数: 1
Si Through Hole TO-264-3 N-Channel 1 Channel 150 V 400 A 3.1 mOhms 20 V 4.5 V 430 nC - 55 C + 175 C 1.5 kW Enhancement HiPerFET Tube

Vishay Semiconductors MOSFET P-CHANNEL 60 V
71,081库存量
剪切带
¥15.2211
¥7.2546
¥6.4749
¥5.1076
¥4.7686
卷轴
¥4.0906
最低: 1
倍数: 1
: 2,500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 60 V 4.6 A 115 mOhms 20 V 2.5 V 26.5 nC - 55 C + 175 C 3.75 W Enhancement TrenchFET Reel, Cut Tape
Vishay / Siliconix MOSFET Dual N-Ch 40V AEC-Q101 Qualified 50,752库存量
剪切带
¥16.2946
¥10.0909
¥6.6218
¥5.198
卷轴
¥4.0341
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 40 V 58 A 6.2 mOhms 20 V 2.5 V 55 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET 60V 50A 136W AEC-Q101 Qualified 29,343库存量
剪切带
¥51.6975
¥27.3008
¥24.8939
¥22.9164
¥22.0011
卷轴
¥21.4248
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 7.1 mOhms 20 V 1.5 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay / Siliconix MOSFET Dual P-Channel 60V AEC-Q101 Qualified 22,444库存量
剪切带
¥20.4304
¥9.4242
¥8.4411
¥6.7122
卷轴
¥6.0342
最低: 1
倍数: 1
: 2,500
Si SMD/SMT SOIC-8 P-Channel 2 Channel 60 V 4.4 A 70 mOhms 20 V 2.5 V 40 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET N-CHANNEL 20-V (D-S) 175C AEC-Q101 85,615库存量
剪切带
¥7.8535
¥3.5934
¥3.164
¥2.4295
卷轴
¥1.8871
最低: 1
倍数: 1
最大: 3,000
: 3,000
Si SMD/SMT SC-70W-6 N-Channel 1 Channel 20 V 9 A 17.5 mOhms 20 V 1.3 V 6.5 nC - 55 C + 175 C 13.6 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET 60V Vds -/+20V Vgs AEC-Q101 Qualified 30,413库存量
剪切带
¥16.2155
¥7.7518
¥6.9269
¥5.4805
¥5.1867
卷轴
¥4.4635
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8W-8 N-Channel 1 Channel 60 V 8 A 36 mOhms 20 V 2 V 13 nC - 55 C + 175 C 39 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET 70V P-Ch Enh FET 160Vgs 10V 250mOhm 16,481库存量
剪切带
¥13.56
¥6.3732
¥5.537
¥4.8251
卷轴
¥3.6386
最低: 1
倍数: 1
最大: 1,000
: 1,000
Si SMD/SMT SOT-223-3 P-Channel 1 Channel 70 V 2.6 A 160 mOhms 20 V 1 V 18 nC - 55 C + 150 C 3.9 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET MOSFET 8,657库存量
剪切带
¥16.3737
¥7.8196
¥6.9947
¥5.537
¥5.2545
卷轴
¥4.5087
最低: 1
倍数: 1
: 2,500
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 7.8 mOhms 16 V 1.7 V 64 nC - 55 C + 175 C 71 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET N-Ch 550V 23A D2PAK-2 CoolMOS CP 1,423库存量
剪切带
¥45.4147
¥29.7755
¥22.1706
¥18.6111
卷轴
¥17.2099
¥16.1251
最低: 1
倍数: 1
: 1,000
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 23 A 130 mOhms 20 V 2.5 V 64 nC - 55 C + 150 C 192 W Enhancement CoolMOS Reel, Cut Tape, MouseReel
STMicroelectronics MOSFET Automotive-grade N-channel 650V, 56 mOhm typ., 53 A MDmesh DM6 Power MOSFET 174库存量
剪切带
¥162.946
¥124.1531
¥100.6604
卷轴
¥100.6604
最低: 1
倍数: 1
: 200
Si SMD/SMT ACEPACK SMIT-9 N-Channel 2 Channel 650 V 53 A 64 mOhms 25 V 4.75 V 80 nC - 55 C + 150 C 424 W Enhancement AQG 324 Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET N-CH 650V 10A TO-252 2,999库存量
剪切带
¥19.7637
¥9.6728
¥8.6897
¥6.8704
¥6.5314
卷轴
¥5.8534
最低: 1
倍数: 1
: 3,000
Si SMD/SMT TO-252-3/2 N-Channel 1 Channel 650 V 10 A 380 mOhms 20 V 5 V 33 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel