Reel MOSFET

结果: 16,217
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 技术 安装风格 封装 / 箱体 晶体管极性 通道数量 Vds-漏源极击穿电压 Id-连续漏极电流 Rds On-漏源导通电阻 Vgs - 栅极-源极电压 Vgs th-栅源极阈值电压 Qg-栅极电荷 最小工作温度 最大工作温度 Pd-功率耗散 通道模式 资格 商标名 封装
Vishay / Siliconix MOSFET PPAK1212 N-CH 30V 50.1A 22,587库存量
剪切带
¥19.436
¥9.5146
¥8.5202
¥6.7461
¥6.5427
卷轴
¥5.7404
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 181.8 A 1.31 mOhms - 12 V, 16 V 1 V 57 nC - 55 C + 150 C 65.8 W Enhancement PowerPAK Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET 60V (D-S) -/+20V AEC-Q101 Qualified 295,412库存量
剪切带
¥7.1981
¥3.277
¥2.8815
¥2.2035
卷轴
¥1.7063
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-363-6 P-Channel 1 Channel 60 V 1.6 A 230 mOhms 20 V 2.5 V 5.4 nC - 55 C + 100 C 2.7 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET N Ch 20Vds 8Vgs AEC-Q101 Qualified 308,189库存量
剪切带
¥7.1981
¥3.277
¥2.8815
¥2.2035
卷轴
¥1.7063
最低: 1
倍数: 1
: 3,000
Si SMD/SMT SOT-363-6 N-Channel, P-Channel 2 Channel 20 V 850 mA 150 mOhms, 500 mOhms 8 V 450 mV, 1.5 V 930 pC, 1 nC - 55 C + 175 C 1.5 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET 30V 10.8A 6W AEC-Q101 Qualified
53,427库存量
剪切带
¥15.0516
¥7.1642
¥6.3958
¥5.0511
卷轴
¥4.1245
最低: 1
倍数: 1
: 2,500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 10.8 A 22 mOhms 20 V 2.5 V 25 nC - 55 C + 175 C 6 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

Vishay Semiconductors MOSFET P-CHANNEL 60 V
61,081库存量
剪切带
¥15.2211
¥7.2546
¥6.4749
¥5.1076
¥4.7686
卷轴
¥4.0906
最低: 1
倍数: 1
: 2,500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 60 V 4.6 A 115 mOhms 20 V 2.5 V 26.5 nC - 55 C + 175 C 3.75 W Enhancement TrenchFET Reel, Cut Tape
Vishay Semiconductors MOSFET N-Channel 55V AEC-Q101 Qualified 30,676库存量
剪切带
¥19.3569
¥9.4242
¥8.4411
¥6.7122
¥6.4975
卷轴
¥5.6952
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 55 V 30 A 16 mOhms 20 V 1.5 V 18 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET N and P CH 40V (D-S)
38,736库存量
剪切带
¥19.0292
¥9.266
¥8.2716
¥6.5879
¥6.1924
卷轴
¥5.5709
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-SO-8-4 N-Channel, P-Channel 2 Channel 40 V 30 A 9.2 mOhms, 27 mOhms 20 V 2.5 V 25.5 nC, 30.2 nC - 55 C + 175 C 48 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET Dual N-Ch 40V AEC-Q101 Qualified 50,752库存量
剪切带
¥16.2946
¥10.17
¥6.6218
¥5.198
卷轴
¥4.0341
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 40 V 58 A 6.2 mOhms 20 V 2.5 V 55 nC - 55 C + 175 C 48 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET 40V 15A AEC-Q101 Qualified 55,673库存量
剪切带
¥17.6958
¥8.5202
¥7.6275
¥6.0568
¥5.763
卷轴
¥5.0285
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-SO-8-4 N-Channel 2 Channel 40 V 15 A, 18 A 13.3 mOhms, 5.3 mOhms 20 V 1.5 V 20 nC, 48 nC - 55 C + 175 C 43 W, 48 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFET N-CHANNEL 40-V (D-S) 175C MOSFET 52,049库存量
剪切带
¥14.9725
¥7.1416
¥6.3732
¥5.0172
卷轴
¥4.2488
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 40 V 60 A 6.7 mOhms 20 V 1.4 V 48.2 nC - 55 C + 175 C 68 W Enhancement AEC-Q101 PowerPAK Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET N-CHANNEL 40V
241,492库存量
剪切带
¥11.0062
¥5.9099
¥4.7347
¥3.9437
卷轴
¥3.277
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 40 V 16 A 8 mOhms 20 V 2.5 V 39 nC - 55 C + 175 C 62 W Enhancement TrenchFET Reel, Cut Tape
Vishay Semiconductors MOSFET 60V Vds 20V Vgs PowerPAK 1212-8W 38,991库存量
剪切带
¥14.803
¥7.0512
¥6.2941
¥4.9607
卷轴
¥3.9776
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PowerPAK-1212-8 N-Channel 2 Channel 60 V 6 A 36 mOhms 20 V 1.5 V 6.2 nC - 55 C + 175 C 27.8 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET 60V 50A 136W AEC-Q101 Qualified 29,343库存量
剪切带
¥51.6975
¥27.3008
¥24.8939
¥22.9164
¥22.0011
卷轴
¥21.6734
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 50 A 7.1 mOhms 20 V 1.5 V 72 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFET TO263 100V 28A N-CH MOSFET 18,693库存量
剪切带
¥26.3064
¥16.9613
¥11.6616
¥9.7632
卷轴
¥8.5202
最低: 1
倍数: 1
: 800
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 28 A 77 mOhms 20 V 2 V 72 nC - 55 C + 175 C 3.7 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET T6 60V SG HIGHER RDS-ON PORTFOLIO 25,404库存量
剪切带
¥27.7076
¥13.899
¥12.4074
¥9.5937
¥9.0174
卷轴
¥9.0174
最低: 1
倍数: 1
: 1,500
Si SMD/SMT SO-8FL-Dual-8 N-Channel 2 Channel 60 V 24 A 22.6 mOhms 20 V 4 V 5.7 nC - 55 C + 175 C 28 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFET N-CH 45V 58A PMPAK-5x6 2,989库存量
剪切带
¥17.6958
¥9.5937
¥7.2998
¥5.7969
卷轴
¥4.3957
最低: 1
倍数: 1
: 3,000
Si SMD/SMT PMPAK-8 N-Channel 1 Channel 45 V 264 A 950 uOhms 20 V 2.5 V 56 nC - 55 C + 150 C 5 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 60V 3,328库存量
剪切带
¥22.9164
¥11.2548
¥10.17
¥8.136
¥7.8874
卷轴
¥7.1755
最低: 1
倍数: 1
: 2,000
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 120 A 3.85 mOhms 20 V 2.1 V 45 nC - 55 C + 175 C 107 W Enhancement StrongIRFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 60V 4,762库存量
剪切带
¥28.8715
¥14.4753
¥12.9837
¥10.6672
卷轴
¥9.8423
最低: 1
倍数: 1
: 6,000
Si SMD/SMT WHTFN-9 N-Channel 1 Channel 60 V 21 A 3 mOhms 20 V 3.3 V 49 nC - 55 C + 175 C 2.5 W Enhancement Reel, Cut Tape
Vishay MOSFET SOT669 150V 59.7A N-CH MOSFET 6,914库存量
剪切带
¥26.1369
¥12.9837
¥11.7407
¥9.5146
¥9.266
卷轴
¥8.6897
最低: 1
倍数: 1
: 3,000
Si Reel, Cut Tape
Vishay MOSFET DUAL N-CHANNEL 100-V (D-S) 175C MOSF 7,806库存量
剪切带
¥12.4074
¥5.8421
¥5.198
¥4.0567
卷轴
¥3.1753
最低: 1
倍数: 1
: 3,000
Si Reel, Cut Tape
onsemi MOSFET 15A 500V 0.38 Ohm N-Ch SMPS Pwr 8,774库存量
剪切带
¥44.9175
¥23.4136
¥20.5999
¥17.8653
卷轴
¥17.8653
最低: 1
倍数: 1
最大: 800
: 800
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 15 A 330 mOhms 30 V 2 V 41 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFET 150V N-Channel PowerTrench MOSFET 50,275库存量
剪切带
¥29.2783
¥15.3906
¥12.8255
¥11.1644
¥10.5881
卷轴
¥10.5881
最低: 1
倍数: 1
最大: 3,000
: 3,000
Si SMD/SMT Power-33-8 N-Channel 1 Channel 150 V 16 A 51 mOhms 20 V 2.9 V 6 nC - 55 C + 150 C 40 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFET 100V 4.5a .3 Ohms/VGS=1V 28,452库存量
剪切带
¥17.8879
¥8.5767
¥6.8365
¥5.7065
¥5.3901
卷轴
¥4.859
最低: 1
倍数: 1
最大: 2,500
: 2,500
Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 4.5 A 50 mOhms 20 V 2 V 15 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
onsemi MOSFET 100V P-Channel QFET 18,206库存量
剪切带
¥25.3911
¥12.7351
¥10.4186
¥8.5202
卷轴
¥8.136
最低: 1
倍数: 1
最大: 800
: 800
Si SMD/SMT D2PAK-3 (TO-263-3) P-Channel 1 Channel 100 V 22 A 125 mOhms 30 V 4 V 50 nC - 55 C + 175 C 3.75 W Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFET P-Chnl 60V
32,241库存量
剪切带
¥14.1476
¥7.8874
¥5.4692
¥4.7573
卷轴
¥4.0567
最低: 1
倍数: 1
最大: 2,000
: 1,000
Si SMD/SMT SOT-223-3 P-Channel 1 Channel 60 V 450 mA 5 Ohms 20 V 1.5 V - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel