FL7760BM6X

onsemi
863-FL7760BM6X
FL7760BM6X

制造商:

说明:
LED照明驱动器IC Analog/PWM Dimmable 70 V input Buck Controller LED Lighting Linear Dimming Curve

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
onsemi
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
1.5 A
SOT-23-6
60 V
8 V
1 MHz
4.5 V to 5.5 V
FL7760
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: onsemi
特点: Constant Current
输入电压: 8 V to 60 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Constant Current
Pd-功率耗散: 247 mW
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 495 uA
类型: Buck Controller
宽度: 1.6 mm
单位重量: 162.225 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

FL7760 CCM降压控制器

安森美半导体FL7760 CCM降压控制器是设计用于调整迟滞参考架构的降压控制器。该迟滞参考架构可通过检测外部高侧检测电阻两端的电压来精确调节LED电流。通过实施迟滞LED电流控制,FL7760降压控制器可在输入电压和输出负载瞬态条件下稳定LED电流。FL7760连续导通模式 (CCM) 控制器具有宽输入范围、高开关频率、高拉/灌电流和逐周期峰值电流限制等特性。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 12,866

库存:
12,866 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.3732 ¥6.37
¥5.1528 ¥51.53
¥4.6217 ¥115.54
¥4.0341 ¥403.41
¥3.7516 ¥937.90
¥3.6612 ¥1,830.60
整卷卷轴(请按3000的倍数订购)
¥3.1075 ¥9,322.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩