KTD2052DEVAA-TR

Kinetic Technologies
389-KTD2052DEVAA-TR
KTD2052DEVAA-TR

制造商:

说明:
LED照明驱动器IC 12-Channel RGB LED Driver with I2C Control-0x75; YES AutoBreathe

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: LED照明驱动器IC
12 Output
KTD2052
Reel
商标: Kinetic Technologies
通道数量: 12 Channel
产品类型: LED Lighting Drivers
子类别: Driver ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTD2052 12-Channel RGB LED Drivers

Kinetic Technologies KTD2052 12-Channel RGB LED Drivers are a fully programmable current regulator for up to four RGB LEDs (12 LEDs total). The device is ideally powered from a supply rail in the 3V to 5V nominal range. A 4-wire bus is multiplexed to reduce the pin-count and PCB traces to the LEDs. Each pin on the bus integrates a switch to the input voltage and a programmable low-dropout current sink regulator. The I2C control interface is used to set the on/off status and individual LED currents and adjust the fade rate. An internal flexible pattern generator with a watchdog counter enables set-and-forget pattern executions, while more complex patterns may be executed via the I2C interface from system firmware.

库存量: 2,930

库存:
2,930 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.4921 ¥11.49
¥8.2716 ¥82.72
¥7.5484 ¥188.71
¥6.6557 ¥665.57
¥6.2489 ¥1,562.23
¥5.989 ¥2,994.50
¥5.7291 ¥5,729.10
¥5.5709 ¥13,927.25
¥5.4353 ¥27,176.50