ADP8860ACPZ-R7

Analog Devices
584-ADP8860ACPZ-R7
ADP8860ACPZ-R7

制造商:

说明:
LED照明驱动器IC Charge Pump based Backlight Controller

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED照明驱动器IC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
7 Output
Charge Pump
60 mA
LFCSP-20
5.5 V
2.5 V
1 MHz
4.3 V to 5.5 V
ADP8860
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Analog Devices
特点: I2C Control
高度: 0.83 mm
输入电压: 2.5 V to 5.5 V
长度: 4 mm
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 7 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 1500
子类别: Driver ICs
电源电流—最大值: 7.2 mA
类型: Charge Pump
宽度: 4 mm
单位重量: 37 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

合规代码
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

供货情况

库存: