LP5030RJVR

Texas Instruments
595-LP5030RJVR
LP5030RJVR

制造商:

说明:
LED照明驱动器IC 30-channel I2C const ant current RGB LED

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
30 Output
Boost
35 mA
VQFN-46
5.5 V
2.7 V
29 kHz
5.5 V
LP5030
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: With Dimming
特点: Constant Current, Current Control, I2C Control, Power Save Mode
输入电压: 2.7 V to 5.5 V
安装风格: SMD/SMT
通道数量: 30 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 10 mA
类型: RGB LED Driver
单位重量: 98.100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
美国
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP503x RGB LED驱动器

Texas Instruments LP503x RGB LED驱动器是一款30或36通道恒定电流阱器件,具有适用于各通道的29kHz、12位PWM发生器。LP503x RGB LED驱动器具有通道/模块独立的色彩混合和强度控制寄存器,能够达到可闻噪声为零的生动LED效果。用户可以受益于器件的超低关断Iq省电模式,而设计人员可以借助LP503x的三个可编程RGB组非常轻松地为软件编码。借助29kHz、12位PWM分辨率,有助于获得可平缓降低的强度并消除可闻噪声。LP503x驱动器还可以实现PWM相移功能,有助于在多个LED同时打开时降低输入功率预算。该器件具有自动省电模式,可实现超低静态电流。当所有通道均关断30ms时,LP503x RGB LED驱动器的总功耗会降至10µA,因此可以替代电池供电终端设备。

库存量: 5,538

库存:
5,538 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.8879 ¥17.89
¥13.1984 ¥131.98
¥12.0684 ¥301.71
¥10.7689 ¥1,076.89
¥10.1587 ¥2,539.68
¥9.8197 ¥4,909.85
¥9.5598 ¥9,559.80
整卷卷轴(请按3000的倍数订购)
¥9.2886 ¥27,865.80
¥9.1191 ¥54,714.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩