STM32G564RBZ3

STMicroelectronics
511-STM32G564RBZ3
STM32G564RBZ3

制造商:

说明:
ARM微控制器 - MCU Mixed-signal Arm Cortex-M33 MCU, 280 MHz, 128 KB flash, 112 KB RAM, crypto, rich analog, 3x MC Timers, Hi-resolution Timer

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: ARM微控制器 - MCU
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
STM32G5
Tray
商标: STMicroelectronics
湿度敏感性: Yes
产品类型: ARM Microcontrollers - MCU
工厂包装数量: 960
子类别: Microcontrollers - MCU
商标名: STM32
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STM32G5 High-Performance Mixed-Signal MCUs

STMicroelectronics STM32G5 High-Performance Mixed-Signal MCUs are built on 40nm technology and powered by an Arm® Cortex®-M33 core with TrustZone®. These MCUs combine high computing power with rich analog integration, high-resolution timers, and advanced hardware blocks such as a programmable logic array and hardware signal processing. The STM32G5 mixed-signal MCUs feature high performance up to 280MHz, 1134 CoreMark, up to 512Kbytes of flash, 112-Kbyte RAM, and up to 105 I/Os. These Microcontrollers offer scalable memory and package options, from compact footprints to up to 128 pins to balance performance, size, and system integration. Typical applications include motor control, digital power, industrial equipment, instrumentation and measurement, and home appliances.

供货情况

库存: