ML62Q1540-NNNTBZ0BX

ROHM Semiconductor
755-ML62Q1540NNNTBZ0
ML62Q1540-NNNTBZ0BX

制造商:

说明:
16位微控制器 - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 16位微控制器 - MCU
RoHS:  
nX-U16/100
32 kB
8 kB
TQFP-52
24 MHz
10 bit
46 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
数据 Ram 类型: RAM
湿度敏感性: Yes
产品: MCUs
产品类型: 16-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 1000
子类别: Microcontrollers - MCU
看门狗计时器: Watchdog Timer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ML62Q1000 16-bit Microcontrollers

ROHM Semiconductor ML62Q1000 16-bit Microcontrollers are general-purpose MCUs with 16-bit nX-U16/100 CPU core. ML62Q1000 MCUs are ideal for consumer and home appliances, alarms, security devices, and small industrial equipment. The ML62Q1000 MCUs are offered in a broad range of package types and ROM capacities, supporting a wide range of applications. These ROHM microcontrollers also include safety features corresponding to 13 industry-leading items (IEC60730 regulations) related to home appliances, including a self-diagnostic function for detecting internal faults. This ensures stable operation even under harsh conditions such as extreme noise and high temperatures.

ML62Q CMOS 16位RISC MCU

ROHM Semiconductor ML62Q CMOS 16位RISC微控制器 (MCU) 是采用RISC U16内核的高性能器件,集成了丰富的周边电路,包括10位A/D转换器、定时器、PWM、同步串行接口、UART和I2C总线接口。

库存量: 951

库存:
951 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥46.0701 ¥46.07
¥38.2957 ¥382.96
¥33.7531 ¥843.83
¥32.092 ¥3,209.20
整卷卷轴(请按1000的倍数订购)
¥29.3687 ¥29,368.70
¥28.702 ¥57,404.00
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩