MIKROE-5079

Mikroe
932-MIKROE-5079
MIKROE-5079

制造商:

说明:
其他开发工具 SolidSwitch 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 其他开发工具
RoHS:  
Add-On Boards
Relay
BD8LB600FS-C
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: SPI
最大工作温度: + 120 C
最小工作温度: - 40 C
工作电源电压: 3.3 V to 5 V
产品类型: Other Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

SolidSwitch 3 Click

Mikroe SolidSwitch 3 Click features the Rohm Semiconductor BD8LB600FS-C automotive eight-channel low-side switch. Every switch is controlled via an SPI interface and includes an N-channel MOSFET that supports a maximum current of 1A. The BD8LB600FS-C also has built-in protection circuits, namely the overcurrent, the thermal shutdown, the open-load detection, and the voltage lock-out circuits. Moreover, this device also possesses a diagnostic output function during abnormal detection.

库存量: 3

库存:
3 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.79 ¥206.79