STEVAL-LLL002V1

STMicroelectronics
511-STEVAL-LLL002V1
STEVAL-LLL002V1

制造商:

说明:
LED 照明开发工具 Evaluation kit for automotive rear lights with pattern animations based on ALED1

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Evaluation Kits
ALED1262ZT, STM8AF6266
Bulk
商标: STMicroelectronics
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 97 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
ECCN:
3A991.a.2
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

STEVAL-LLL002V1评估套件

STMicroelectronics STEVAL-LLL002V1评估套件用基于ALED1262ZT和STM8AF6266 LED驱动器的模式动画评估汽车尾灯的性能。评估套件的跳线模拟LED开路故障,4引脚SWIM连接器用于调试和开发STM8AF6266微控制器固件。该套件可以在总线驱动模式 (BDM)、独立模式 (SAM) 和GUI模式下运行。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 7

库存:
7 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
数量大于7的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥887.1291 ¥887.13