LED5000PHR

STMicroelectronics
511-LED5000PHR
LED5000PHR

制造商:

说明:
电流和电力监控器、调节器 3A monolithic Conv 850kHz Synch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电流和电力监控器、调节器
RoHS:  
Current Regulators
High or Low Side
48 V
5.5 V
1.7 mA
3 %
- 40 C
+ 150 C
SMD/SMT
HPSO-8
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
输入电压范围: 5.5 V to 48 V
湿度敏感性: Yes
输出电流: 23 uA
产品类型: Current & Power Monitors & Regulators
系列: LED5000
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
单位重量: 270 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED5000 3A Step-Down Converter

STMicroelectronics LED5000 3A Step-Down Converter is an 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized due to the high switching frequency and its compatibility with ceramic output capacitors. STMicroelectronics LED5000 3A Step-Down Converter is fully protected against overheating, overcurrent and output short circuit.

库存量: 15,443

库存:
15,443 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥21.4248 ¥21.42
¥15.9669 ¥159.67
¥14.6448 ¥366.12
¥13.0741 ¥1,307.41
¥12.4074 ¥3,101.85
¥11.9893 ¥5,994.65
¥11.7407 ¥11,740.70
整卷卷轴(请按2500的倍数订购)
¥11.0853 ¥27,713.25
¥10.9158 ¥54,579.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩