IMSDUDA1D6B5B0I1A1A0000

Intelligent Memory
822-DUDA1D6B5B0I1A1A
IMSDUDA1D6B5B0I1A1A0000

制造商:

说明:
存储卡 SD microSD 1GB -40 C to 85 C Emerald

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Intelligent Memory
产品种类: 存储卡
Emerald
商标: Intelligent Memory
封装: Tray
产品类型: Memory Cards
工厂包装数量: 120
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NAND Flash

Intelligent Memory NAND Flash are a wide range of industrial-grade products, encompassing various form factors, NAND Flash types, interfaces, and capacities from legacy products, such as CompactFlash cards, to the latest PCIe technology. The NAND Flash lineup includes three family categories (Emerald, Ruby, and Silver) that are classified by endurance. These components are available as removable media, embedded form factors, and BGA components​ with high-quality hardware and industrial-grade firmware. The Intelligent Memory NAND Flash optimizes performance, lifetime, and reliability.

Emerald NAND Flash SD/MicroSD Memory Cards

Intelligent Memory Emerald NAND Flash SD/MicroSD Memory Cards are SLC-grade components offering broad capacity and temperature ranges to meet the robust requirements of various embedded and industrial applications. The Emerald cards provide removable storage, power loss protection, and flexible use for high random write access, read-only, or mixed workloads. These devices are also equipped with high-quality hardware and industrial-grade firmware.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 120   倍数: 120
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥367.5099 ¥44,101.19