1510S14-U

THAT
887-1510S14-U
1510S14-U

制造商:

说明:
传声器前置放大器 High-Perform. Audio Preamp 6dB SO14

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
THAT Corporation
产品种类: 传声器前置放大器
RoHS:  
1 Channel
0.0005 %
SO-14
20 V
5 V
10 kOhms
60 dB
SMD/SMT
250 uV
14 uA
- 40 C
+ 85 C
Other
1510
Tube
放大器类型: Differential Microphone Preamplifier
商标: THAT
GBP-增益带宽产品: 7 MHz
工作电源电流: 6 mA
产品: Microphone Preamplifiers
产品类型: Microphone Preamplifiers
PSRR - 电源抑制比: 85 dB
关闭: No Shutdown
工厂包装数量: 55
子类别: Audio ICs
电源类型: Dual Supply
单位重量: 338 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1510/1512 Low-Noise Audio Preamplifiers

THAT Corporation 1510/1512 Low-Noise Audio Preamplifiers are high-performance current-feedback instrumentation amplifiers designed for low source-impedance preamp and bus summing applications. These preamplifiers use one external resistor to adjust gain and are even capable of controlling gain over a wide range with a single-gang potentiometer. The 1510 preamplifier achieves 6dB gain with a 10kΩ resistor and the 1512 preamplifier achieves 0dB gain with a 10kΩ resistor. The 1510/1512 audio preamplifiers offer low noise at low gains, wide bandwidth, high slew rate, low distortion, and low supply current. These preamplifiers feature internal ESD overload protection on all critical pins. Typical applications include microphone preamplifiers, variable-gain line input stages, differential low noise preamplifiers, sonar, and instrumentation.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥50.3754 ¥50.38
¥38.3861 ¥383.86
¥35.4368 ¥885.92
¥31.9677 ¥3,516.45
¥30.397 ¥8,359.18
¥29.4365 ¥16,190.08
¥29.0975 ¥30,406.89
¥28.7472 ¥72,730.42