MXL86211C-AQB-T

MaxLinear
701-MXL86211C-AQB-T
MXL86211C-AQB-T

制造商:

说明:
以太网 IC MxL86211C - Single-port 2.5 Gigabit Ethernet PHY with SGMII+, SyncE, QFN-40

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
MaxLinear
产品种类: 以太网 IC
RoHS:  
SMD/SMT
VQFN-40
Ethernet ICs
2.5 Gb/s
1.71 V
3.46 V
0 C
+ 70 C
MXL862
Tray
商标: MaxLinear
双工: Full Duplex
产品类型: Ethernet ICs
工厂包装数量: 4900
子类别: Communication & Networking ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MxL86211C 2.5G Ethernet PHY Transceiver IC

MaxLinear MxL86211C 2.5G Ethernet PHY Transceiver Integrated Circuit (IC) is a low-power device designed to deliver a cost-effective solution for networking devices such as routers, switches, and home gateways. The MaxLinear MxL86211C enables data transmission over Ethernet twisted-pair copper cables of Category 5 or higher and supports data rates of 2.5Gbps, 1Gbps, 100Mbps, and 10Mbps. Within the OSI model, the MxL86211C operates at Layer 1 as a physical media access device. It connects to a Layer 2 MAC device through a serial SGMII interface, supporting the same data rates. On the Ethernet twisted-pair side, it complies with IEEE 802.3 standards for: 2.5GBASE-T (Clause 126, NBASE-T), 1000BASE-T (Clause 40), 100BASE-TX (Clause 25), and 10BASE-Te (Clause 14). This interface includes Energy-Efficient Ethernet (EEE) to minimize idle power consumption and supports Wake-on-LAN for system-level power savings. A low-EMI line driver with integrated termination simplifies PCB design.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
9,800
预期 2027/3/24
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.2727 ¥30.27
¥22.826 ¥228.26
¥21.0067 ¥525.17
¥18.9388 ¥1,893.88
¥17.9444 ¥4,486.10
¥17.3681 ¥8,684.05
¥16.8709 ¥16,870.90
¥16.046 ¥40,115.00
¥15.8765 ¥77,794.85