IQS572BLQNR

Azoteq
957-IQS572-BL-QNR
IQS572BLQNR

制造商:

说明:
触摸屏控制器 72 CH Touchpad

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Azoteq
产品种类: 触摸屏控制器
RoHS:  
IQS572
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
商标: Azoteq
湿度敏感性: Yes
产品类型: Touch Screen Controllers
工厂包装数量: 3000
子类别: Data Converter ICs
商标名: ProxSense
单位重量: 70.800 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IQS572 Trackpad IC

Azoteq IQS572 Trackpad IC is a projected capacitive touch and proximity trackpad/touchscreen controller. This controller features high sensitivity, excellent signal-to-noise ratio, and automatic tuning of electrodes. The IQS572 low power proximity detection allows for extremely low power operation. This IQS572 delivers 25 channels with a minimum report rate of 135Hz and a resolution of 2048 x 1792. The IQS572 trackpad IC is ideal for compact capacitive keyboards, remote-controlled trackpads, and portable devices. This trackpad IC is offered in a 28 pin QFN package.

IQS572-B000 Trackpad /Touchscreen Controller

Azoteq IQS572-B000 ProxSense® Trackpad /Touchscreen Controller is a projected capacitive touch and proximity trackpad/touchscreen controller for the IQS550, IQS572, and IQS525 platforms. The IQS572-B000 series features best-in-class sensitivity, signal-to-noise ratio, and automatic tuning of electrodes. Low power proximity detection allows extremely low power operation. Applications include compact capacitive keyboards, remote control trackpads, appliances, navigation devices, kiosks & POS terminals, E-readers, and consumer electronics.

库存量: 5,667

库存:
5,667 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.1195 ¥17.12
¥12.656 ¥126.56
¥11.4921 ¥287.30
¥10.3395 ¥1,033.95
¥9.6728 ¥2,418.20
¥9.3451 ¥4,672.55
¥9.1869 ¥9,186.90
整卷卷轴(请按3000的倍数订购)
¥8.8479 ¥26,543.70
¥8.6897 ¥52,138.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。