LP8863ADCPRQ1

Texas Instruments
595-LP8863ADCPRQ1
LP8863ADCPRQ1

制造商:

说明:
LED照明驱动器IC LP8863-Q1 Automotive Display LED-Backlig

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost, SEPIC
150 mA
HTSSOP-38
48 V
3 V
300 kHz to 2.2 MHz
48 V
LP8863
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: LP8863EVM
特点: Adjustable Switch Frequency, Boost Sync, Fault Diagnostic, Hybrid Dimming, I2C Control
输入电压: 3 V to 48 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 6 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 40 mA
类型: LED Backlight Driver
宽度: 4.5 mm
单位重量: 128.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP8863-Q1显示器LED背光驱动器

Texas Instruments LP8863-Q1显示光驱动器是汽车用高效LED驱动器,具有升压控制器。这六个高精度电流吸收器支持移相,根据使用的通道数量自动进行调整。通过SPI或I2C接口可以单独和全局控制电流吸收器亮度。也可以通过PWM输入全局控制亮度。升压转换器可根据 LED 电流吸收器余量电压进行自适应输出电压控制。该特性可在所有条件下将电压调节到能够满足需要的最低水平,从而最大限度地降低功耗。宽范围可调频率使得LP8863-Q1能够避免AM无线电频段的干扰。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 3,272

库存:
3,272 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥42.7592 ¥42.76
¥32.5892 ¥325.89
¥30.0241 ¥750.60
¥27.2104 ¥2,721.04
¥25.8883 ¥6,472.08
¥25.0634 ¥12,531.70
¥24.7357 ¥24,735.70
整卷卷轴(请按2000的倍数订购)
¥24.4871 ¥48,974.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩