ATM3221SR

Atmosic Technologies
952-ATM3221-010
ATM3221SR

制造商:

说明:
RF片上系统 - SoC Extreme Low power Bluetooth SoC with Energy harvesting and ext flash 7x7 56 pin QFN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Atmosic Technologies
产品种类: RF片上系统 - SoC
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
Cut Tape
MouseReel
商标: Atmosic Technologies
湿度敏感性: Yes
产品类型: RF System on a Chip - SoC
系列: ATM3
工厂包装数量: 1000
子类别: Wireless & RF Integrated Circuits
技术: Si
零件号别名: ATM3231TR-010 ATM3231TR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ATM32x1 BLUETOOTH® 5.0 SoCs with Energy Harvesting

Atmosic Technologies ATM32x1 BLUETOOTH® 5.0 System-on-Chips (SoCs) with Energy Harvesting are extremely low-power solutions with an integrated BLUETOOTH 5.0 complaint radio with Arm® Cortex® M0 application processor. The ATM32x1 SoCs offer 128KB Random Access Memory (RAM), 4KB One-Time Programmable (OTP) memory, and sophisticated power management. Low-duty cycle operation support allows systems to run significantly longer without battery replacement. These components support operation from various energy harvesting sources, including RF, Photovoltaic, TEG (Thermoelectric generator), and motion. Supported innovative wake-up mechanisms provide options for further power consumption reduction. The Atmosic Technologies ATM32x1 Extreme Low Power BLUETOOTH® 5.0 SoCs are available in three package types to meet various I/O and form factor requirements.

供货情况

库存: