LFE3-150EA-7FN672C

Lattice
842-LFE3-150EA-N672C
LFE3-150EA-7FN672C

制造商:

说明:
FPGA - 现场可编程门阵列 149K LUTs 380 I/O 1.2V -7 Speed

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lattice
产品种类: FPGA - 现场可编程门阵列
RoHS:  
LFE3
149000 LE
74500 ALM
6.69 Mbit
380 I/O
1.14 V
1.26 V
0 C
+ 85 C
3.2 Gb/s
SMD/SMT
FPBGA-672
Tray
商标: Lattice
最大工作频率: 420 MHz
湿度敏感性: Yes
逻辑数组块数量——LAB: 18625 LAB
产品类型: FPGA - Field Programmable Gate Array
工厂包装数量: 40
子类别: Programmable Logic ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.d
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LatticeECP3™ FPGAs

The LatticeECP3™ third-generation high-value FPGA from Lattice Semiconductor offers the industry's lowest consumption and price of any SERDES-capable FPGA device. The LatticeECP3™ FPGA family offers multi-protocol 3.2G SERDES with XAUI jitter compliance, DDR3 memory interfaces, powerful DSP capabilities, high-density on-chip memory, and up to 149K LUTS - all with half the power consumption and half the price of competitive SERDES-capable FPGAs. These Lattice FPGAs also provide flexible, reliable, and secure configuration options such as dual-boot capability, bit-stream encryption, and transfer field upgrade features. Lattice ECP3™ devices are suitable for high-volume, high-speed, low-cost applications. Lattice has expanded its LatticeECP3™ line of FPGAs.

供货情况

库存:
无库存
生产周期:
53 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 40   倍数: 40
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,184.0301 ¥87,361.20