CC1310F128RSMT
图像仅供参考
请参阅产品规格
请参阅产品规格
595-CC1310F128RSMT
CC1310F128RSMT
制造商:
说明:
射频微控制器 - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR
射频微控制器 - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR
数据表:
数据表
Application Notes
- Achieving Optimum Radio Range (Rev. A)
- CC1310 Discrete PA Chinese AMR Reference Design Rev 1.x
- CC1310 Integrated Passive Component for 779-928 MHz (Rev. A)
- CC1310 Skyworks PA 433 MHz 20 dBm Reference Design Rev 2.x
- CC1310 Skyworks PA Chinese AMR Reference Design Rev 2.x
- CC13x0 Low Data Rate Operation
- CC13xx Antenna Diversity (Rev. B)
- CC13xx Combined wM-Bus C-Mode and T-Mode Application Note (Rev. E)
- CC13xx IQ Samples (Rev. B)
- CC13xx Long Range Modes
- CC13xx wM-Bus S-Mode (Rev. A)
- CC13xx/CC26xx Hardware Configuration and PCB Design Considerations (Rev. E)
- CC2538/CC26x0/CC26x2 Serial Bootloader Interface (Rev. C)
- CC2538/CC26x0/CC26x2 Serial Bootloader Interface (Rev. D)
- CC2640 Wireless MCU DC Supply Evaluation
- Crystal Oscillator and Crystal Selection for the CC26xx and CC13xx Wireless MCUs (Rev. H)
- Crystal Oscillator and Crystal Selection for the CC26xx and CC13xx Wireless MCUs (Rev. I)
- Finding Settings for New Phy’s for the CC13x0 and CC13x2 Family
- GPS Tracking Using Sub-1GHz Devices
- Hardware Migration From CC1310 to CC1312R
- Integrating Sensor Controller Studio Examples Into ProjectZero
- Low-power wM-Bus Stack Implementation With CC1310 and CC1350
- Measuring CC13xx and CC26xx current consumption (Rev. D)
- Network Algorithms for LPWAN Technical Brief
- RF PCB Simulation Cookbook
- Ultra-Low Power Designs With the CC13x2 and CC26x2 Sensor Controller
- Using CC1190 Front End With CC13xx Under EN300220
- Using CC1190 Front End With CC13xx Under FCC 15.247
- Using GCC/GDB With SimpleLink CC26xx
- Using the CC13xx Under ARIB STD-T108
- Using the MSP430FR6047 Wireless M-Bus Serial Library for Metering Applications
- USING THE SIMPLELINK SUB-1 GHZ 15.4 STACK: CHOOSING BETWEEN SYNC/ASYNC MODE
- Wideband DSSS Mode for FCC Digital Transmission Systems Using CC13x0
- Wireless Door and Window Sensors With Sub-1GHz SimpleLink Wireless MCU (Rev. A)
- Wireless Motion Detector With Sub-1 GHz SimpleLink™ Wireless MCU (Rev. C)
- Wireless Smoke Alarms With Sub-1GHz SimpleLink Wireless MCU (Rev. B)
Images
PCN
Product Catalogs
合规代码
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- 5A992.C
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 菲律宾
- 扩散国家:
- 中国台湾
库存量: 58
-
库存:
-
58可立即发货出现意外错误。请稍候重试。
-
在途量:
-
250预期 2026/11/23
-
生产周期:
-
26周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
定价 (含13% 增值税)
备用包装
类似产品
Texas Instruments
射频微控制器 - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT

中国