XTR108EA/2K5

Texas Instruments
595-XTR108EA/2K5
XTR108EA/2K5

制造商:

说明:
传感器接口 4-20mA 2Wire Trsmtr 'Smart' Prog A 595-X A 595-XTR108EA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 传感器接口
RoHS:  
Current Transmitter
Serial, 2-Wire, SPI
5.5 V
4.5 V
500 uA
- 40 C
+ 85 C
SMD/SMT
QSOP-24
Reel
Cut Tape
MouseReel
商标: Texas Instruments
Ib - 输入偏流: 50 pA
输入类型: Voltage
湿度敏感性: Yes
工作电源电压: 4.5 V to 5.5 V
输出电流: 4 mA to 20 mA
输出类型: Voltage
输出电压: 500 mV to 4.5 V
产品类型: Sensor Interface
系列: XTR108
工厂包装数量: 2500
子类别: Interface ICs
单位重量: 1.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XTR108 4-20mA Two-Wire Transmitter

Texas Instruments XTR108 4-20mA Two-Wire Transmitter is a "smart," programmable device that is designed for temperature and bridge sensors. Zero, span, and linearization errors in the analog signal path can be calibrated via a standard digital serial interface, eliminating manual trimming. This TI two-wire transmitter features on-volatile external EEPROM for storing calibration settings. The all-analog signal path contains an input multiplexer, autozeroed programmable-gain instrumentation amplifier, dual programmable current sources, linearization circuit, voltage reference, sub-regulator, internal oscillator, control logic, and an output current amplifier. TI XTR108 is ideal for use in remote RTD transmitters, pressure bridge transmitters, SCADA remote data acquisition, and weighing systems.

库存量: 1,740

库存:
1,740 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于1740的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥95.4511 ¥95.45
¥74.5235 ¥745.24
¥69.2351 ¥1,730.88
¥63.5286 ¥6,352.86
¥60.2968 ¥15,074.20
¥59.1442 ¥29,572.10
¥57.7317 ¥57,731.70
整卷卷轴(请按2500的倍数订购)
¥55.0084 ¥137,521.00
5,000 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩