TXS02326AMRGER

Texas Instruments
595-TXS02326AMRGER
TXS02326AMRGER

制造商:

说明:
转换 - 电压电平 Dual-Supply 2:1 SIM Card Mux/Translator

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 转换 - 电压电平
RoHS:  
Dual Supply Level Translator
Dual SIM Card Level Translator
VQFN-24
3.3 V
1.7 V
TXS02326A
8.9 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
工作电源电流: 5 uA
产品类型: Translation - Voltage Levels
工厂包装数量: 3000
子类别: Logic ICs
单位重量: 54.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
德国
发货时,国家/地区可能会发生变化。

TXS02326A SIM Multiplexer/Translator

Texas Instruments TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator is a complete dual-supply standby Smart Identity Module (SIM) card solution for interfacing wireless baseband processors with two individual SIM subscriber cards to store data for mobile handset applications. TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator is used to extend a single SIM/UICC interface to be able to support two SIMs/UICCs. This device complies with ISO/IEC Smart-Card Interface requirements as well as GSM and 3G mobile standards. TXS02326A includes a high-speed level translator capable of supporting Class-B (2.95V) and Class-C (1.8V) interfaces and two low-dropout (LDO) voltage regulators that have output voltages that are selectable between 2.95V Class-B and 1.8V Class-C interfaces. This Texas Instruments SIM card solution also offers an integrated fast-mode 400kb/s slave I²C control register interface for configuration purposes, a 32kHz clock input for internal timing generation, a shutdown input, and a comparator input detecting battery pack removal to safely power-down the two SIM cards.

库存量: 2,159

库存:
2,159 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.803 ¥14.80
¥12.5769 ¥125.77
¥10.17 ¥1,017.00
¥9.5146 ¥2,378.65
¥9.1869 ¥4,593.45
¥9.0965 ¥9,096.50
整卷卷轴(请按3000的倍数订购)
¥8.5202 ¥25,560.60
¥8.2716 ¥49,629.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩