MIKROE-4293

Mikroe
932-MIKROE-4293
MIKROE-4293

制造商:

说明:
存储器 IC 开发工具 SRAM 3 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 存储器 IC 开发工具
Add-On Boards
ANV32AA1WDK66
1 Mbit
SRAM
商标: Mikroe
接口类型: SPI
最大工作温度: + 70 C
最小工作温度: - 25 C
工作电源电压: 2.7 V to 3.6 V
产品类型: Memory IC Development Tools
系列: SRAM Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523590000
USHTS:
8523590000
JPHTS:
852359000
BRHTS:
85235900
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

SRAM 3 Click

Mikroe SRAM 3 Click features a serial non-volatile SRAM with a high storage capacity. The Mikroe SRAM 3 Click board features an Anvo-System Dresden ANV32AA1WDK66 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each. The serial SRAM provides fast access and cycle times, high data accuracy, ease of use, and unlimited read and write accessed by a high-speed SPI-compatible bus.

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥264.6912 ¥264.69