MIKROE-3780

Mikroe
932-MIKROE-3780
MIKROE-3780

制造商:

说明:
存储器 IC 开发工具 Flash 5 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 存储器 IC 开发工具
Add-On Boards
W25N01GVZEIG/IT
1 Gbit
NAND Flash
商标: Mikroe
接口类型: QSPI, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V
产品类型: Memory IC Development Tools
系列: Misc-Storage-Click
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 46.050 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
塞尔维亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Flash 5 Click

Mikroe Flash 5 Click is ideal for mass storage in embedded applications and features the Winbond W25N01GVZEIG/IT (1G-bit) Serial SLC NAND Flash Memory.  This provides a storage solution for systems with limited space, pins, and power. The W25N SpiFlash family incorporates the popular SPI interface and the traditional large NAND non-volatile memory space. The Mikroe devices are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

库存量: 7

库存:
7
可立即发货
在途量:
14
预期 2026/10/9
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥198.5184 ¥198.52