KTA1136EUAE-TR

Kinetic Technologies
389-KTA1136EUAE-TR
KTA1136EUAE-TR

制造商:

说明:
电源开关 IC - POE / LAN IEEE 802.3af PoE PD with Integrated DC-DC Controller and 13W Power FET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: 电源开关 IC - POE / LAN
RoHS:  
Powered Device - PD
640 mA
37 V to 57 V
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Reel
Cut Tape
MouseReel
商标: Kinetic Technologies
占空比 - 最大: 85 %
通道数量: 1 Channel
产品类型: Power Switch ICs - POE / LAN
工厂包装数量: 1500
子类别: Switch ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KTA1136 IEEE 802.3af PoE Powered Device (PD)

Kinetic KTA1136 IEEE 802.3af PoE Powered Device (PD) is a single-chip, highly integrated CMOS solution for 13W Power over Ethernet (PoE) Powered Devices. Applications include Voice over IP (VoIP) phones, Wireless LAN Access Point, Security Cameras, WiMAX Terminals, Point-of-Sales Terminals, RFID Readers, Thin Clients, and Notebook computers. The KTA1136 integrates input surge protection, a PD controller with a 100V hot-swap FET, a DC-DC controller, and a robust 150V switching power MOSFET. The KTA1136 implements all the physical layer Powered Device (PD) functionality, as required by IEEE 802.3af-2003 standards. This functionality includes PD detection, classification, under-voltage lockout (UVLO), and HotSwap FET integration. The KTA1136 also supports Type 1 operation for IEEE 802.3at-2009 and IEEE 802.3bt-2018.

库存量: 3,607

库存:
3,607 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.9444 ¥17.94
¥13.3227 ¥133.23
¥12.1588 ¥303.97
¥10.8367 ¥1,083.67
¥10.2604 ¥2,565.10
¥9.9214 ¥4,960.70
¥9.6728 ¥9,672.80
整卷卷轴(请按1500的倍数订购)
¥9.266 ¥13,899.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩