TC32306FTG,EL

Toshiba
757-TC32306FTG,EL
TC32306FTG,EL

制造商:

说明:
射频收发器 2.0 to 5.5V -117dBm Automotive; AEC-Q

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 射频收发器
RoHS:  
Multiband
315 MHz, 434 MHz, 868 MHz, 915 MHz
ASK, FSK
2 V
5.5 V
9.7 mA
12 mA
10 dBm
- 40 C
+ 110 C
SPI
QFN-36
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Toshiba
湿度敏感性: Yes
接收机数量: 1 Receiver
发送机数量: 1 Transmitter
产品类型: RF Transceiver
灵敏度: - 121 dBm
系列: TC32306
工厂包装数量: 2000
子类别: Wireless & RF Integrated Circuits
技术: Si
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

此功能要求启用JavaScript。

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399901
ECCN:
3A991
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车解决方案

Toshiba汽车解决方案提供设计用于提高驾驶安全性的各种汽车半导体器件。这包括采用图像识别处理器的高级驾驶辅助系统 (ADAS)。Toshiba提供面向未来的尖端半导体技术,以提供综合驾驶辅助解决方案。这些解决方案包括模拟人眼和其他复杂人类感官的自动驾驶。

TC32306FTG Single-Chip RF Transceiver

Toshiba TC32306FTG Single-Chip RF Transceiver for Low-Power Systems offers many of the functions required in UHF-band transceiver applications. The TC32306FTG is built on Toshiba's 0.13µm RFCMOS process and supports ASK/FSK modulation with a current consumption of TX 12mA at +10dBm output level / RX 9.7mA / battery saving 0μA (typical). This device integrates LNA, a mixer, IF filter, IF AMP, RSSI, a signal detector, bit rate filter, data comparator, PLL, VCO, and PA into a single IC. The transceiver's digital processing can significantly reduce the number of external components and allow fine adjustments. Toshiba TC32306FTG Single-Chip RF Transceiver is ideal for a variety of remote keyless entry (RKE) and automotive equipment applications, including answerback functions that detect and transmit vehicle status information.

库存量: 1,357

库存:
1,357 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥31.8434 ¥31.84
¥24.3176 ¥243.18
¥22.3288 ¥558.22
¥20.1818 ¥2,018.18
¥19.1874 ¥4,796.85
¥19.0292 ¥9,514.60
¥17.8653 ¥17,865.30
整卷卷轴(请按2000的倍数订购)
¥17.3681 ¥34,736.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩