SN65HVD256DR

Texas Instruments
595-SN65HVD256DR
SN65HVD256DR

制造商:

说明:
CAN 接口集成电路 CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256D

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: CAN 接口集成电路
RoHS:  
SN65HVD256
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 40 C
+ 125 C
130 mA
12 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
商标: Texas Instruments
工作电源电压: 4.5 V to 5.5 V, 2.8 V to 5.5 V
产品类型: CAN Interface IC
支持协议: CAN
工厂包装数量: 2500
子类别: Interface ICs
单位重量: 80 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
墨西哥
扩散国家:
美国
发货时,国家/地区可能会发生变化。

SN65HVD255 / SN65HVD256 CAN Transceivers

Texas Instruments SN65HVD255 and SN65HVD256 CAN Transceivers meet the ISO1189-2 High Speed CAN (Controller Area Network) Physical Layer standard and are designed for data rates above 1Mbps in short networks and enhanced timing margin and higher data rates in long and highly loaded networks. These CAN transceivers include many protection features providing device and CAN network robustness. SN65HVD256 offers RXD supply input. The Texas Instruments SN65HVD255 and SN65HVD256 are ideal for industrial automation, control, sensors, and drive systems as well as building and climate control automation.

库存量: 3,053

库存:
3,053 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥58.6244 ¥58.62
¥44.4655 ¥444.66
¥40.9964 ¥1,024.91
¥37.0866 ¥3,708.66
¥35.2673 ¥8,816.83
¥35.0865 ¥17,543.25
¥33.9565 ¥33,956.50
整卷卷轴(请按2500的倍数订购)
¥32.0468 ¥80,117.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥58.0707
最小:
1

类似产品

Texas Instruments SN65HVD256D
Texas Instruments
CAN 接口集成电路 CAN Transceiver w/ F ast Loop Times A 59 A 595-SN65HVD256DR