Tube 数字隔离器

结果: 1,794
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 通道数量 极性 数据速率 绝缘电压 隔离类型 电源电压-最大 电源电压-最小 工作电源电流 传播延迟时间 最小工作温度 最大工作温度 资格 封装
Analog Devices 数字隔离器 Small 3kV DUAL-CH DIGITAL ISOLATORS
ADUM1285 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s,kb 3000 Vrms Magnetic Coupling 5.5 V 3.135 V 9.5 mA, 20 mA 23 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 ADUM142E1WBRWZ-RL
ADUM142E SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s,kb 3750 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 Hot-Swappable Dual I2C Isolators, 5 kV
ADUM2251 SMD/SMT SOIC-16 2 Channel Bidirectional, Unidirectional 1 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 3 V 2.5 mA, 2.8 mA 162 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 2:1 ch
ADUM231E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 8.8 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 pbFree DUAL-CHANNEL DIGITAL ISOLATORS
ADUM3200 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 3 V 1 mA, 1.3 mA 150 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS
ADUM3211 SMD/SMT SOIC-8 2 Channel Unidirectional 1 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 3 V 1.1 mA, 1.3 mA 50 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 8mm creepage 4-Ch 5kV En ESD Dig Iso
ADUM4400 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 2.7 V 830 uA 32 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 5kV 2-Ch Isolator w/ Int DC/DC Converter
ADUM6201 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 3 V 38 mA 60 ns - 40 C + 105 C Tube

Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5kV
MAX22445 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb, 200 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 5.41 mA 5.7 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated 数字隔离器 Four Channel, Low Power, High Speed, 5kV
MAX22446 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb, 200 Mb/s,kb 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 5.15 mA 6.1 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr
ADUM1301 SMD/SMT SOIC-16 3 Channel Unidirectional 90 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 29 mA, 43 mA 100 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 2Txr2 Rxr
ADUM1402 SMD/SMT SOIC-16 4 Channel Unidirectional 90 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 2.7 V 44 mA 34 ns - 40 C + 125 C AEC-Q100 Tube
Analog Devices 数字隔离器 IC, Robust Quad ISO, 2:2 ch
ADUM142D SMD/SMT QSOP-16 4 Channel Unidirectional 150 Mb/s,kb 3000 Vrms Magnetic Coupling 5.5 V 1.7 V 11 mA 15 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust Quad ISO 3:1 ch
ADuM241D SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 11.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Robust 5kV 5 CH digital ISO, 4/1
ADUM251N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 15 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 2-ChANNEL ISO W/INTEGRATED DC/DC
ADUM5200 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s,kb 2500 Vrms Magnetic Coupling 5.5 V 3 V 6 mA 60 ns - 40 C + 105 C AEC-Q100 Tube
Analog Devices 数字隔离器 5kV 2-Ch Isolator w/ Int DC/DC Converter
ADUM6202 SMD/SMT SOIC-16 2 Channel Unidirectional 25 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 3 V 41 mA 60 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con
ADUM6404 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 3 V 78 mA 45 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 1 kV Six-Channel 数字隔离器
ADUM7642 SMD/SMT QSOP-20 6 Channel Bidirectional 1 Mb/s,kb 1000 Vrms Magnetic Coupling 5.5 V 3 V 4.8 mA, 5.2 mA 20 ns - 40 C + 105 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch
ADUM130D SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s,kb 3750 Vrms Magnetic Coupling 5 V 1.8 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 DUAL-CHANNEL DIGITAL ISOLATORS
ADUM2200 SMD/SMT SOIC-16 2 Channel Unidirectional 10 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 3 V 800 uA 50 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 IC,Robust 3 ch ISO 3:0 ch
ADUM230E SMD/SMT SOIC-16 3 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 9.4 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Robust 5kV 5 CH digital ISO, 3/2
ADUM252N SMD/SMT SOIC-16 5 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 13.7 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 Robust 5kV 6 CH digital ISO, 3/3
ADUM263N SMD/SMT SOIC-16 6 Channel Unidirectional 150 Mb/s,kb 5000 Vrms Magnetic Coupling 5.5 V 1.7 V 17 mA 7.2 ns - 40 C + 125 C Tube
Analog Devices 数字隔离器 2-Ch Isolators w/ Int DC/DC converter
ADUM6211 SMD/SMT SSOP-20 2 Channel Unidirectional 100 Mb/s,kb 3750 Vrms Magnetic Coupling 5.5 V 3.135 V 4.7 mA, 4.9 mA 35 ns - 40 C + 105 C Tube