ES9290Q

ESS Technology
460-ES9290Q
ES9290Q

制造商:

说明:
接口—CODEC SABRE 2 Channel ADC/DAC CODEC Filter, 5mmx5mm, 40-QFN

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ESS Technology
产品种类: 接口—CODEC
RoHS:  
Audio CODECs
32 bit
I2C, SPI
2 ADC
2 DAC
4.5 V
0 V
- 20 C
+ 85 C
SMD/SMT
QFN-40
Reel
Cut Tape
商标: ESS Technology
湿度敏感性: Yes
产品类型: CODECs
工厂包装数量: 100
子类别: Interface ICs
THD + 噪声: - 103 dB, - 116 dB
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SABRE® ES9290Q 32位立体声双通道编解码器

ESS Technology SABRE® ES9290Q 32-bit Stereo 2-Channel CODEC is a synchronous stereo Analog-to-Digital (A/D) and Digital-to-Analog (D/A) CODEC designed for professional audio interfaces. This CODEC includes stereo ADCs and DACs that deliver a DNR of +116dB and a THD+N of -108dB/-110dB Analog to Digital Converter and Digital to Analog Converter (ADC/DAC) per channel. The ES9290Q stereo CODEC offers a direct monitoring path with low latency, built-in programmable gain amplifiers (PGAs), and custom pre-programmed filters. This CODEC features up to +30dB gain 2Vrms line driver buffers and a Digital Full Biquad (DBQ) filter with multiple presets and custom filters. Typical applications include very high-quality microphones, live-stream media, professional audio interfaces, and powered (Active) speakers.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

库存量: 62

库存:
62 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.6868 ¥63.69
¥54.918 ¥274.59
¥50.9517 ¥1,273.79
整卷卷轴(请按100的倍数订购)
¥47.8103 ¥4,781.03