+ 85 C MouseReel 接口-I/O扩展器

结果: 235
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 安装风格 封装 / 箱体 接口类型 输入/输出端数量 中断输出 电源电压-最小 电源电压-最大 最大时钟频率 最小工作温度 最大工作温度 资格 封装 ESD 保护
Analog Devices 接口-I/O扩展器 Keypad Decoder and I/O Exp Dfault Config
ADP5586 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.65 V 3.6 V 880 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices 接口-I/O扩展器 Column Keypad Scanner & GPIO Port Expand
ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices 接口-I/O扩展器 10 GPIO/Key Controller
ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices 接口-I/O扩展器 10 GPIO/Key Controller-No Pullup
ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 接口-I/O扩展器 11 GPIO/Key Controller
ADP5585 SMD/SMT LFCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices 接口-I/O扩展器 Column Keypad Scanner & GPIO Port Expand
ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices 接口-I/O扩展器 19 Keypad Decoder and I/O Expansion
ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection

Analog Devices / Maxim Integrated 接口-I/O扩展器 1-Wire 8-Channel Addressable Switch
DS2408S SMD/SMT SOIC-16 1-Wire 8 I/O Without Interrupt 2.8 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices ADP5587ACBZ-R7
Analog Devices 接口-I/O扩展器 Column Keypad Scanner & GPIO Port Expand
ADP5587 SMD/SMT WLCSP-25 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 接口-I/O扩展器 10 Chnl Keypad controller &GPIO expander
ADP5585 SMD/SMT WLCSP-16 I2C, Serial 10 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection