TCA9509MRVHR

Texas Instruments
595-TCA9509MRVHR
TCA9509MRVHR

制造商:

说明:
接口 - 专用 2-bit level-translat ing 400-kHz I2C/SMB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 接口 - 专用
RoHS:  
Bus Interface
5.5 V
900 mV
900 uA
- 40 C
+ 85 C
SMD/SMT
X2QFN-8
商标: Texas Instruments
数据速率: 400 kHz
接口类型: I2C
工作电源电压: 900 mV to 5.5 V
封装: Reel
封装: Cut Tape
封装: MouseReel
产品类型: Interface - Specialized
系列: TCA9509
工厂包装数量: 5000
子类别: Interface ICs
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TCA9509 Level Translating I2C/SMBus Bus Repeater

Texas Instruments TCA9509 I2C Bus / SMBus Repeater is designed for use in I2C/SMBus systems. The TCA9509 can also provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7V to 5.5V) in mixed-mode applications. This device enables I2C and similar bus systems to be extended, without degradation of performance even during level shifting. The TCA9509 buffers both the serial data (SDA) and the serial clock (SCL) signals on the I2C bus, allowing 400pF bus capacitance on the B-side. This device can also be used to isolate two halves of a bus for voltage and capacitance. The Texas Instruments TCA9509 has two types of drivers - A-side drivers and B-side drivers. All inputs and B-side I/Os are over-voltage tolerant to 5.5V. The A-side I/Os are overvoltage tolerant to 5.5V when the device is unpowered (VCCB and/or VCCA=0V).

库存量: 902

库存:
902 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥14.803 ¥14.80
¥10.9158 ¥109.16
¥9.9214 ¥248.04
¥8.8479 ¥884.79
¥8.3507 ¥2,087.68
¥7.9778 ¥3,988.90
¥7.9439 ¥7,943.90
¥7.6727 ¥19,181.75
整卷卷轴(请按5000的倍数订购)
¥7.2772 ¥36,386.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩