DRV411AIRGPR

Texas Instruments
595-DRV411AIRGPR
DRV411AIRGPR

制造商:

说明:
传感器接口 Sensor Signal Condit ioning IC A 595-DRV A 595-DRV411AIRGPT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 传感器接口
RoHS:  
Magnetic Sensor Signal Conditioner
Serial, 4-Wire, SPI
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
QFN-20
Reel
商标: Texas Instruments
开发套件: DRV411EVM
特点: AFE for Magnetic Current Sensing
输入类型: Magnetic Sensor
湿度敏感性: Yes
通道数量: 1 Channel
工作电源电压: 2.7 V to 5.5 V
输出电压: 2.5 V
产品类型: Sensor Interface
参考类型: External, Internal
系列: DRV411
工厂包装数量: 3000
子类别: Interface ICs
单位重量: 70 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DRV411 Sensor Signal Conditioning IC

Texas Instruments DRV411 Sensor Signal Conditioning IC is designed to condition InSb Hall elements for use in closed-loop current-sensor modules. The DRV411 provides precision excitation circuitry for the Hall-element effectively eliminating the offset and offset-drift of the Hall element. This device also provides a 250mA H-bridge for driving the sensor compensation coil as well a precision differential amplifier to generate the output signal. The 250mA drive capability of the H-bridge roughly doubles the current measurement range compared to conventional single-ended drive methods. The Hall sensor front-end circuit and the differential amplifier employ proprietary offset cancelling techniques. These techniques, along with a high-accuracy voltage reference, significantly improve the accuracy of the overall current-sensor module. The output voltage is pin-selectable to support a 2.5V output for use with a 5V power supply, as well as 1.65V for 3.3V sensors. For optimum heat dissipation, the DRV411 is available in thermally enhanced 4mm × 4mm QFN and TSSOP-20 with PowerPAD packages.

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按3000的倍数订购)
¥25.3911 ¥76,173.30

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥47.3922
最小:
1

类似产品

Texas Instruments DRV411AIRGPT
Texas Instruments
传感器接口 Sensor Signal Condit ioning IC A 595-DRV DISC-BY-MFG-01/26
寿命结束: 将过时且制造商将停产。