PGA450TPWRQ1

Texas Instruments
595-PGA450TPWRQ1
PGA450TPWRQ1

制造商:

说明:
传感器接口 Ultrasonic Sensor Si g Conditioner

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 传感器接口
RoHS:  
18 V
7 V
15 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: PGA450Q1EVM
特点: Fully integrated
湿度敏感性: Yes
通道数量: 1 Channel
工作电源电压: 7 V to 18 V
产品类型: Sensor Interface
系列: PGA450
工厂包装数量: 2000
子类别: Interface ICs
单位重量: 403 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PGA450-Q1 Ultrasonic-Sensor Signal Conditioner

Texas Instruments PGA450-Q1 Ultrasonic-Sensor Signal Conditioner is a fully integrated interface device for ultrasonic transducers. This device is used in calculating automotive park distance or object detection applications. It incorporates various system blocks. Those system blocks include voltage regulators, a 12-bit SAR ADC, an 8-bit microcontroller, a digital band-pass filter, a DAC, and dual NMOS low-side drivers. It also includes a low-noise amplifier, an oscillator, and a LIN 2.1 physical interface and protocol for interfacing. The PGA450-Q1 from Texas Instruments possesses a microcontroller and OTP memory for program storage. This is used for processing the echo signal and calculating the distance between the transducer and the object. This data is transmitted through the LIN 2.1 communication protocol.

库存量: 871

库存:
871 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥88.3434 ¥88.34
¥68.9865 ¥689.87
¥64.1049 ¥1,602.62
¥58.8165 ¥5,881.65
¥57.9803 ¥14,495.08
¥54.5112 ¥54,511.20
整卷卷轴(请按2000的倍数订购)
¥49.7991 ¥99,598.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩