TDA5051AT/C1,518

NXP Semiconductors
771-TDA5051ATD-T
TDA5051AT/C1,518

制造商:

说明:
电信接口IC Home automation modem

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NXP
产品种类: 电信接口IC
RoHS:  
Modem ICs
5.25 V
4.75 V
47 mA
- 40 C
+ 100 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
商标: NXP Semiconductors
湿度敏感性: Yes
通道数量: 1 Channel
工作电源电压: 5 V
产品类型: Telecom Interface ICs
系列: TDA5051AT
工厂包装数量: 1000
子类别: Interface ICs
零件号别名: 935234750518
单位重量: 416.110 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
荷兰
发货时,国家/地区可能会发生变化。

TDA5051A Modem IC

NXP Semiconductors TDA5051A is a Power Line Modem IC dedicated to Amplitude Shift Keying (ASK) transmission by means of a home power line network at 600 baud or 1200 baud data rate. The NXP TDA5051A operates from a single 5V supply and enables easy connection to standard microcontrollers, including the NXP LPC11xx series. TDA5051A PLM IC employs control logic that provides full digital carrier generation and shaping and a high clock rate of 6-bit digital to analog converter that provides rejection of aliasing components. This NXP power line modem IC contains a fully integrated output power stage with overload protection. The receiver employs an AGC (Automatic Gain Control), 8-bit analog to digital converter and narrowband digital baseband filtering and digital demodulator. The modulation and demodulation frequency is set by clock source from microcontroller or on-chip crystal oscillator. 

库存量: 509

库存:
509
可立即发货
在途量:
3,000
1,000
待发货
2,000
预期 2027/1/18
生产周期:
16
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥78.2525 ¥78.25
¥60.8844 ¥608.84
¥56.5791 ¥1,414.48
¥51.7766 ¥5,177.66
¥50.7822 ¥12,695.55
整卷卷轴(请按1000的倍数订购)
¥43.0982 ¥43,098.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩