MT53B128M32D1DT-053 IT:ATR

Alliance Memory
913-MT53B128MTR
MT53B128M32D1DT-053 IT:ATR

制造商:

说明:
动态随机存取存储器 S动态随机存取存储器 - Mobile LPDDR4 Memory IC 4Gbit Parallel 1.866 GHz 200-WFBGA (10x14.5)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Alliance Memory
产品种类: 动态随机存取存储器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SDRAM - LPDDR4
4 Gbit
32 bit
1.866 GHz
VFBGA-200
128 M x 32
1.06 V
1.17 V
- 40 C
+ 95 C
Reel
Cut Tape
商标: Alliance Memory
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: DRAM
工厂包装数量: 2000
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MT53B128M32 Mobile LPDDR4 SDRAM Memory IC

Alliance Memory / Micron MT53B128M32 Mobile LPDDR4 SDRAM Memory IC is a high-performance 4Gb (512MB) low-power memory solution. The MT53B128M32 is designed for mobile, embedded, industrial, and portable electronic systems that require fast data access with minimal power consumption. Built on an advanced LPDDR4 architecture, the Alliance Memory / Micron device features a 128M x 32 configuration organized as two independent x16 channels, enabling efficient parallel processing and reduced latency. Operating at core and I/O supply voltages as low as 1.8V and 1.1V, respectively, the memory delivers an optimal balance of performance and energy efficiency for battery-powered and thermally constrained applications.

供货情况

库存: