MX25R6435FZAIH0-T

Macronix
95-25R6435FZAIH0T
MX25R6435FZAIH0-T

制造商:

说明:
NOR闪存 Serial NOR 1.65V-3.6V 64Mbit x4 I/O USON-8 4x4mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Macronix
产品种类: NOR闪存
交货限制:
 Mouser 目前在您所在地区不销售该产品。
SMD/SMT
USON-8
MX25R
64 Mbit
1.65 V
3.6 V
9 mA
SPI
80 MHz
16 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Tray
商标: Macronix
产品类型: NOR Flash
工厂包装数量: 490
子类别: Memory & Data Storage
零件号别名: MX25R6435FZAIH0
单位重量: 34 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MX25R Ultra Low Power Serial NOR Flash

Macronix MX25R Ultra Low Power Serial NOR Flash is a family of memory products with a wide range Vcc, suitable for use in a wide variety of IoT and other energy-conscious applications, such as wearable and mobile devices. MX25R devices feature ultra-low power consumption, 60% lower than that of traditional products, and a wide 1.65V to 3.6V range, enabling extended battery life. The family offers densities from 512Kb to 64Mb. The Macronix MX25R supports the standard Serial NOR Flash memory interface, providing ultra-small product packages such as USON and WLCSP, and KGD (Known Good Die) products for SiP (System in Package) solutions.

供货情况

库存: