TRVF-0015G-0010

Merit Sensor
753-TRVF-0015G-0010
TRVF-0015G-0010

制造商:

说明:
板机接口压力传感器 Designed for harsh media and high temperature, Spring contact, ceramic port, radial o-ring seal, 15 psig, analog & digital I2C, +/-2.5% accuracy

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Merit Sensor
产品种类: 板机接口压力传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Gauge
15 psi
2.5 %
Digital / Analog
SMD/SMT
5 V
- 40 C
+ 150 C
5.5 V
4.5 V
TRVF
Reel
Cut Tape
商标: Merit Sensor
工作电源电流: 7 mA
端口大小: 4.13 mm x 2.76 mm
产品类型: Board Mount Pressure Sensors
工厂包装数量: 250
子类别: Sensors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TRVF Pressure Sensors

Merit Sensor TRVF Pressure Sensors can measure fuel vapor at low pressures or refrigerant gas at higher pressures. These sensors are designed to provide stable output, even at temperatures up to 150°C. The piezoresistive MEMS element is mounted at the top of the ceramic pressure port. This allows backside pressure. This configuration isolates the media from the ceramic, silicon, and glass. Another advantage of the TRVF is the option for either analog or digital output. The TRVF sensors were also designed with spring contact pins for simple, no-solder assembly into the customer housing. These sensors are ideal for HVAC, industrial automation, refrigeration, transmission pressure, hydrogen (h₂), oil pressure, fuel rail, EGR/exhaust, and crankcase.

供货情况

库存: