DMM-3535-B

PUI Audio
665-DMM-3535-B
DMM-3535-B

制造商:

说明:
MEMS麦克风 Digital Mems Mic 3.5 x 2.65MM -35dB

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
PUI Audio
产品种类: MEMS麦克风
RoHS:  
DMM
- 35 dBFS
66.5 dB
20 Hz to 10 kHz
900 uA
1.8 VDC
- 40 C
+ 85 C
Bottom
3.5 mm
2.65 mm
1 mm
Reel
Cut Tape
MouseReel
商标: PUI Audio
尺寸: 3.5 mm x 2.65 mm x 1 mm
方向性: Omnidirection
安装风格: SMD/SMT
产品类型: MEMS Microphones
形状: Rectangular
工厂包装数量: 1250
子类别: Microphones
电源电压-最大: 3.3 VDC
电源电压-最小: 1.6 VDC
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

宽带MEMS麦克风

PUI Audio宽带MEMS麦克风覆盖20Hz至18KHz的整个音频频段,有些型号的频率高达20kHz。这些全向MEMS麦克风在整个频率响应中提供±1dB容差的单元对单元一致性。该系列包括模拟和数字版本,设计用于各种应用,包括智能手机、可穿戴设备和基于云的设计。

库存量: 1,250

库存:
1,250 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥22.9955 ¥23.00
¥18.1139 ¥181.14
¥16.4641 ¥411.60
¥15.3906 ¥769.53
¥14.3058 ¥1,430.58
¥13.8086 ¥3,452.15
¥13.3227 ¥6,661.35
整卷卷轴(请按1250的倍数订购)
¥12.9046 ¥16,130.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩