RSCDRRM020NDSE3

Honeywell
785-RSCDRRM020NDSE3
RSCDRRM020NDSE3

制造商:

说明:
板机接口压力传感器 DIP, Dual Rad Barbed Differential, 3.3V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Honeywell
产品种类: 板机接口压力传感器
RoHS:  
Differential
20 in H2O
0.1 %
Digital
Through Hole
SPI
3.3 V
Dual Radial Barbed, Same Side
24 bit
DIP-8
0 C
+ 50 C
3.33 V
3.27 V
RSC
商标: Honeywell
湿度敏感性: Yes
工作电源电流: 1.7 mA
端口大小: 1.93 mm
产品类型: Board Mount Pressure Sensors
工厂包装数量: 50
子类别: Sensors
商标名: TruStability
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

TruStability® RSC Board-Mount Pressure Sensors

Honeywell TruStability® RSC Board-Mount Pressure Sensors are piezoresistive silicon pressure sensors that provide a digital output for reading pressure over the specified full-scale pressure span and temperature range. These sensors are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using a 24-bit analog-to-digital converter with integrated EEPROM. Over an SPI interface, pressure data may be acquired at rates between 20 and 2000 samples per second. Honeywell TruStability RSC Board-Mount Pressure Sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. These devices are designed and manufactured according to ISO 9001 standards, and are REACH and RoHS compliant.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。

供货情况

库存:
0

您可以延期订购此产品。

在途量:
93
预期 2026/12/28
100
预期 2027/1/26
生产周期:
13
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,035.5998 ¥1,035.60
¥930.2273 ¥4,651.14
¥887.7054 ¥8,877.05
¥834.279 ¥20,856.98
¥810.4473 ¥40,522.37
¥796.9664 ¥79,696.64
500 报价