TS3USB31ERSER

Texas Instruments
595-TS3USB31ERSER
TS3USB31ERSER

制造商:

说明:
USB开关IC Hi-Spd USB 2.0 1Port Switch

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: USB开关IC
RoHS:  
USB 2.0 Switches
2 x SPST
10 Ohms
30 ns
30 ns
2.25 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
UQFN-8
Reel
Cut Tape
MouseReel
带宽: 1.1 GHz
商标: Texas Instruments
开关数量: 2 Switch
工作电源电流: 1 uA
产品类型: USB Switch ICs
系列: TS3USB31E
工厂包装数量: 3000
子类别: Switch ICs
电源电压-最大: 4.3 V
电源电压-最小: 2.25 V
单位重量: 5.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.

库存量: 1,867

库存:
1,867
可立即发货
在途量:
6,000
预期 2026/8/20
生产周期:
9
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.4467 ¥7.45
¥5.2884 ¥52.88
¥4.746 ¥118.65
¥4.1584 ¥415.84
¥3.8759 ¥968.98
¥3.7177 ¥1,858.85
¥3.5821 ¥3,582.10
整卷卷轴(请按3000的倍数订购)
¥3.4126 ¥10,237.80
¥3.3222 ¥19,933.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。