ASWD-S3-0010-T

ABRACON
815-ASWD-S3-0010-T
ASWD-S3-0010-T

制造商:

说明:
RF 开关 IC SP3T COMS RF Switch 0.1 - 2.7 GHz

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: RF 开关 IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
SP3T
100 MHz
2.7 GHz
0.65 dB
- 40 C
+ 85 C
PCB Mount
ASWD-53
Reel
Cut Tape
MouseReel
商标: ABRACON
湿度敏感性: Yes
开关数量: Single
工作频率: 100 kHz to 2.7 GHz
工作电源电流: 30 uA
产品类型: RF Switch ICs
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 3.6 V
电源电压-最小: 2.5 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8529104040
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ASWD-S2 RF Switches

Abracon ASWD-S2 RF Switches are wideband and high-linearity RF switches designed for exceptional performance across diverse frequency bands. These Single-Pole, Double-Throw (SPDT) reflective switches deliver low insertion loss, high isolation, and superior signal integrity, ensuring reliable connectivity for next-generation wireless systems. The ASWD-S2 RF switches ensure superior signal integrity and reliability, supporting high-linearity operation with P1dB up to 34.5dBm. These switches provide robust RF performance while operating across a wide voltage range of 1.6V to 3.3V and a temperature range of -40°C to 85°C. The ASWD-S2 switches offer broad frequency coverage from DC to 8.5GHz, making them ideal for general-purpose RF, Bluetooth, GNSS, LoRa, LTE, Wi-Fi 6E/7, UWB, and 5G/LTE applications.

供货情况

库存: