SKY66122-11

Skyworks Solutions, Inc.
873-SKY66122-11
SKY66122-11

制造商:

说明:
射频前端 OFDM, 863 to 928 MHz, Wi-SUN, FEM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: 射频前端
RoHS:  
RF Front End
863 MHz to 928 MHz
2.6 dB
3 V to 5 V
6.5 mA, 640 mA
+ 85 C
SMD/SMT
MCM-36
Reel
Cut Tape
商标: Skyworks Solutions, Inc.
开发套件: SKY66122-11EK1
增益: 16 dB
最小工作温度: - 40 C
湿度敏感性: Yes
P1dB - 压缩点: - 10 dBm
产品类型: RF Front End
系列: SKY66122
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
技术: Si
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKY66122-11 863 to 928MHz Wi-SUN Front-End Module

Skyworks SKY66122-11 863 to 928MHz Wi-SUN Front-End Module is a high-performance, highly integrated RF front-end module (FEM) designed for high-power industrial, scientific, medical (ISM) band, Wi-SUN, and other IoT applications operating in the 863 to 928MHz frequency range. The SKY66122-11 is designed for ease of use and maximum flexibility with fully matched, 50ohm RF input and output and digital controls compatible with 1.6V to 3.6V CMOS levels. The RF blocks operate over a wide supply range from 3.0V to 5.0V, which allows the SKY66122-11 to be used in battery-powered applications over a wide spectrum of the battery discharge curve. The Skyworks SKY66122-11 is packaged in a 36-pin 6mm x 6mm x 0.9mm (nominal) Multi-Chip Module (MCM), which allows for a highly manufacturable, low-cost solution.

库存量: 10,206

库存:
10,206
可立即发货
在途量:
6,000
预期 2026/11/30
生产周期:
17
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.6852 ¥31.69
¥23.6622 ¥236.62
¥21.6734 ¥541.84
¥19.436 ¥1,943.60
¥18.3625 ¥4,590.63
¥18.193 ¥9,096.50
整卷卷轴(请按3000的倍数订购)
¥17.6958 ¥53,087.40