GRF2082

Guerrilla RF
459-GRF2082
GRF2082

制造商:

说明:
射频放大器 2.3-2.8GHz GaAs Gain 18.5dB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Guerrilla RF
产品种类: 射频放大器
RoHS:  
2.3 GHz to 3.8 GHz
5 V
75 mA
18.5 dB
0.51 dB
Low Noise Amplifiers
SMD/SMT
DFN-8
GaAs
20 dBm
35 dBm
- 40 C
+ 105 C
GRF2080
Reel
Cut Tape
MouseReel
商标: Guerrilla RF
开发套件: GRF2082-EVB
通道数量: 1 Channel
Pd-功率耗散: 500 mW
产品类型: RF Amplifier
工厂包装数量: 2500
子类别: Wireless & RF Integrated Circuits
测试频率: 2.5 GHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GRF208x Low-Noise Amplifiers

Guerrilla RF GRF208x Low-Noise Amplifiers are broadband, linear devices with excellent noise figure performance and a high isolation shutdown state. These low-noise amplifiers operate at a 0.1GHz to 7.2GHz tuning frequency range. The GRF208x amplifiers feature an integrated shutdown function that places the device into a high-isolation shutdown state. These amplifiers are a member of a family of pin-compatible, ultra-low noise devices that cover a wide range of frequency bands with industry-leading NF and gain. The GRF208x amplifiers are designed for small cell, wireless infrastructure, and other high-performance RF applications. These devices are suitable for cellular infrastructure, small cells and cellular repeaters, distributed antenna systems, TDD systems, and 802.11ac.

库存量: 2,588

库存:
2,588 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥25.7301 ¥25.73
¥19.1874 ¥191.87
¥17.5376 ¥438.44
¥15.7183 ¥1,571.83
¥14.803 ¥3,700.75
¥14.4753 ¥7,237.65
¥13.8086 ¥13,808.60
整卷卷轴(请按2500的倍数订购)
¥13.4018 ¥33,504.50
¥13.1532 ¥65,766.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩