SI4684-A10-GM

Skyworks Solutions, Inc.
634-SI4684-A10-GM
SI4684-A10-GM

制造商:

说明:
射频接收器 FM/DAB/DAB+ receiver with RDS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: 射频接收器
RoHS:  
FM/DAB/DAB+ Radio
76 MHz to 108 MHz
1.62 V to 2 V
+ 85 C
- 40 C
QFN-48
SMD/SMT
Tray
商标: Skyworks Solutions, Inc.
尺寸: 7 mm x 7 mm x 0.85 mm
接口类型: I2C, SPI
湿度敏感性: Yes
产品类型: RF Receiver
系列: SI4684
工厂包装数量: 260
子类别: Wireless & RF Integrated Circuits
电源电压-最大: 2 V
电源电压-最小: 1.62 V
技术: Si
单位重量: 150.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Si468x Single-Chip Digital Radio Receivers

Skyworks Solutions Inc. Si468x Single-Chip Digital Radio Receivers are the industry's first fully integrated, 100% CMOS digital radio broadcast receiver ICs from Skyworks. The Si468x family provides revolutionary advances in size, power consumption, and performance to enable high-volume, cost-sensitive multimedia products to incorporate digital broadcast features. The family offers all-in-one, ultra-low power, multi-band digital broadcast receivers to support global analog and digital radio standards including AM, SW, LW, FM, FM RDS, HD, DAB, DAB+, DMB, and DRM(30). The Si468x digital radio receivers are the most cost-effective single-chip digital radio receivers available in the market supporting worldwide radio reception and certified for both Digital Radio Tick Mark and AM/FM HD Radio.

库存量: 537

库存:
537 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥80.6481 ¥80.65
¥73.5291 ¥735.29
¥71.1335 ¥1,778.34
¥67.9921 ¥6,799.21
¥66.9977 ¥17,419.40