nRF24AP2-8CHC32-R7

Nordic Semiconductor
949-NRF24AP28CHC32R7
nRF24AP2-8CHC32-R7

制造商:

说明:
射频收发器 8-CH CONNECTIVITY IC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nordic Semiconductor
产品种类: 射频收发器
RoHS:  
ISM
2.4 GHz
1 Mb/s
GFSK
1.9 V
3.6 V
0 dBm
- 40 C
+ 85 C
QFN-32
SMD/SMT
Reel
商标: Nordic Semiconductor
湿度敏感性: Yes
产品类型: RF Transceiver
系列: nRF24AP2
工厂包装数量: 1500
子类别: Wireless & RF Integrated Circuits
技术: Si
单位重量: 188.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Transceiver 1-5GHz list

nRF24AP2 ANT™ Low-Power Wireless Solution

Nordic Semiconductor nRF24AP2 Single-Chip ANT™ Ultra-Low Power Wireless Network Solution is a low-cost, high-performance 2.4GHz ISM single chip transceiver solution for Ultra Low Power (ULP) networks. Th nRF24AP2 integrates the power efficient ANT protocol stack, industry-leading 2.4GHz RF technology, and a critical low-power oscillator and timing features. The second-generation single-chip ANT solution acts as a bridge between ANT networks and computers, Mac books, and the Internet. The nRF24AP2-USB supports up to eight ANT channels and is ideal for hubs. This solution provides worldwide 2.4GHz ISM band operation. Typical applications include sports, wellness, home health monitoring, home/industrial monitoring, and environmental sensor networks.

供货情况

库存:
无库存
生产周期:
最少: 1500   倍数: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥26.4646 ¥39,696.90