CTS-CS-CAX-04-050

CTS Electronic Components
774-CTS-CS-CAX-04050
CTS-CS-CAX-04-050

制造商:

说明:
工业电流传感器 Clamp-on, ASIL X, 4 mm, 50A

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
CTS
产品种类: 工业电流传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
50 A
Open Loop
Analog
4.5 V
5.5 V
2 us
10 C
+ 85 C
商标: CTS Electronic Components
高度: 5.2 mm
长度: 32.7 mm
工作电源电压: 4.5 V to 5.5 V
封装: Bulk
产品类型: Industrial Current Sensors
工厂包装数量: 100
子类别: Sensors
类型: Current Sensor Module
宽度: 19.7 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
9030908061
原产地分类
原产国:
印度
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CTS-CS-CAX Current Sensor Modules

CTS Electronic Components CTS-CS-CAX Current Sensor Modules are designed for non-intrusive and isolated measurement of electric currents. These modules offer a clamp-on design, so the contactless current sensor can be safely installed without interrupting or cutting the cable. The CTS-CS-CAX current sensor modules consist of a PCB with a Melexis IMC-Hall® planar current sensor, a CTS-CS-CXX clamp-on shield, and the necessary components. These modules support a DC voltage of 5V, providing a linear analog output voltage between 500mV and 4500mV as a function of the primary input current. The CTS-CS-CAX current sensor modules offer excellent linearity error below 0.5%FS, offset as low as ±5mV, and sensitivity drift of 1% over the full temperature range. Typical applications include IoT, industrial, e-metering, photovoltaic, motor control, battery monitoring, charge control, and white goods.

供货情况

库存: