32207614

YAGEO Nexensos
956-32207614
32207614

制造商:

说明:
板上安装温度传感器 SMD0805 V Pt 1000 Class 2B

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
YAGEO Nexensos
产品种类: 板上安装温度传感器
RoHS:  
Analog
- 50 C
+ 130 C
0805
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
商标: YAGEO Nexensos
工作电源电流: 100 uA to 300 uA
产品: Temperature Sensors
产品类型: Board Mount Temperature Sensor ICs
系列: SMD0805V
工厂包装数量: 4000
子类别: Sensors
类型: RTD - Resistance Temperature Detector
单位重量: 50 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Thin Film Platinum Temperature Detector Elements

YAGEO Nexensos Thin Film Platinum Temperature Detector Elements are constructed by depositing a sensing layer of platinum on a ceramic substrate. Thin film elements offer the advantages of small size and a wide choice of resistance values ranging from 6.8Ω to 10000Ω. The types of elements offered differ primarily by operating temperature range. Requirements for most applications can be met with the M-type elements, having platinum-coated nickel lead wire and operating at a temperature range of -70°C to +500°C. The L-type elements are constructed with highly-solderable AgPd lead wires and operate at temperatures from -50°C to +400°C. Other YAGEO Nexensos options include C-type elements for lower temperatures (196°C to +500°C) and the HM, HL, and HD-types providing an extended high-temperature operating range, up to +850°C.

库存量: 1,804

库存:
1,804
可立即发货
在途量:
4,000
预期 2026/11/26
生产周期:
8
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.3681 ¥17.37
¥15.4697 ¥77.35
¥13.899 ¥138.99
¥13.3227 ¥666.14
¥12.7351 ¥1,273.51
¥11.4921 ¥5,746.05
¥11.0062 ¥11,006.20
¥10.5881 ¥21,176.20
整卷卷轴(请按4000的倍数订购)
¥10.2604 ¥41,041.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩