GO 20-SME/SP2

LEM
61-GO20-SME/SP2
GO 20-SME/SP2

制造商:

说明:
板上安装电流传感器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
LEM
产品种类: 板上安装电流传感器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
20 A
Open Loop
2 us
1 %
300 kHz
4.5 V to 5.5 V
Ratiometric
+ 125 C
- 40 C
SOIC-8
5.5 V
4.5 V
Current Transducer
商标: LEM
高度: 1.48 mm
长度: 4.98 mm
输出电压: 2 V
产品类型: Board Mount Current Sensors
系列: GO SME
工厂包装数量: 3000
子类别: Sensors
宽度: 3.99 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

GO SMS/SME电流传感器

LEM GO SMS/SME Current Transducers are designed to measure AC and DC currents in both industrial and automotive applications. These transducers advanced design ensures high accuracy and reliability. The GO SMS/SME current transducers provide cost-effective and compact current sensing solutions for a wide range of industries. These transducers with a small footprint and competitive pricing, offer an optimal balance of performance and affordability. The GO SME current transducers are available in the SOIC 8 package and the SMS transducers are available in the SOIC 16 package. Typical applications include small drives, Heating, Ventilation and Air Conditioning (HVAC) inverters, appliances, solar inverters, e-bikes, automotive, and industry-qualified.

供货情况

库存: