FLK-3000 FC

Fluke
676-3000-FC
FLK-3000 FC

制造商:

说明:
数字万用表 FC WIRELESS DIGITAL MULTIMETER

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 数字万用表
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
Multimeters
Wireless Module
Hand Held
0.02
100 uV to 1 kV
100 mOhms to 50 MOhms
1 nF to 9.999 mF
10000
99.99 Hz to 99.99 kHz
商标: Fluke
产品类型: Multimeters
工厂包装数量: 1
子类别: Test Equipment
商标名: Fluke Connect
零件号别名: 4401595
单位重量: 803.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.

供货情况

库存: