PicoScope 6404E

Pico Technology
146-PQ200
PicoScope 6404E

制造商:

说明:
台式示波器 PicoScope 6404E 500 MHz, 4 channel, 8-bit

产品属性 属性值 选择属性
Pico Technology
产品种类: 台式示波器
4 Channel
500 MHz
5 GS/s
40 V
Digital Oscilloscope
商标: Pico Technology
产品类型: Oscilloscopes
系列: PicoScope 6000E
工厂包装数量: 1
子类别: Test Equipment
商标名: PicoScope
零件号别名: PQ200
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9030200000
USHTS:
9030200500
JPHTS:
903020000
KRHTS:
9030200000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PicoScope 6000E Oscilloscopes

Pico Technology PicoScope 6000E Fixed-Resolution and FlexRes® Mixed-Signal Oscilloscopes offer 8 to 12 bits of vertical resolution with up to 3GHz bandwidth and 5GS/s sampling rate. These models have four or eight analog channels, providing the timing and amplitude resolution necessary to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk, and metastability issues. Pico Technology PicoScope 6000E Oscilloscopes are ideal for engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics, and automotive designs. They are also suitable for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators, and similar facilities. The 6000E Application Programming Interface (API) offers programming access to the full set of advanced hardware features and can be utilized to develop diverse custom and OEM applications.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥70,846.254 ¥70,846.25