MR77

Extech
685-FLIR-MR77
MR77

制造商:

说明:
环境检测设备 FLIR Pinless Moisture Psychrometer

产品属性 属性值 选择属性
Extech
产品种类: 环境检测设备
RoHS:  
Moisture Meter
Moisture
2.5 %
商标: Extech
描述/功能: Pinless moisture meter with field replacable sensors
特点: LCD Display, Bluetooth, FLIR METERLiNK compatable
测量仪器: Humidity, Temperature
产品类型: Environmental Test Equipment
工厂包装数量: 1
子类别: Test Equipment
电压: 9 V
单位重量: 650 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
TARIC:
9025804089
BRHTS:
90258000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Test & Measurement Equipment

Teledyne FLIR Test and Measurement Equipment performs all of the critical and advanced measurements that professionals demand. Teledyne FLIR Test and Measurement tools include power clamp meters, industrial multimeters, insulation testers, moisture meters, thermometers, and a detector/flashlight. This FLIR product line of test and measurement instruments is built upon the commitment to innovation, quality, and reliability.

MR77 Pinless Moisture Meter

Teledyne FLIR MR77 Moisture Meter features a rugged design with field-replaceable temperature and relative humidity sensors that are engineered to reduce downtime. The integrated IR thermometer delivers fast non-contact, surface-temperature measurements, while the included remote pin-type probe enables contact moisture readings. Teledyne FLIR MR77 Moisture Meter is designed with a large LCD screen that vividly displays moisture, humidity, and air temperature levels. Users can connect the MR77 camera to compatible smartphones and tablets via BLUETOOTH® and the FLIR Tools mobile app.

库存量: 2

库存:
2 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,597.4646 ¥7,597.46